O6P302 | IFM electronic

O6P302, Retro-reflective sensor, red light, light-infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6908
EAN: 4021179275835
MPN:
O6P302
IFM electronic
O6P302 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
184.5571 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
184.56 € *
Price list
Quantity
Price per unit*
1 pcs.
184.5571 €
3 pcs.
179.7257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retro-reflective sensor, O6P302, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
  • Very long range independent of the object colour
  • Intuitive setting of sensitivity and output function
Technical specifications
Connection M8-connector
Version reflecting light barrier
Output PNP
Design A
Detecting distance 0.05-5 m
Switching logic light ON/dark ON
Degree of protection (IP) IP65/IP67/IP68/IP69K
Voltage 10-30 VDC
Power supply 12 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes