O6P310 | IFM electronic
O6P310, Retro-reflective sensor, red light, compleinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6915
EAN: 4021179285827
MPN:
O6P310
Unit Price (€ / pc.)
185.1045 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
185.10 € *
Price list
Quantity
Price per unit*
1 pcs.
185.1045 €
3 pcs.
180.2493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, O6P310, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Very long range independent of the object colour
- Intuitive setting of the sensitivity via potentiometer
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausführung | Reflexionslichtschranke | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 0,05-5 m | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
Spannung | 10-30 VDC | |
Stromversorgung | 12 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |