O6P402 | IFM electronic
O6P402, Retro-reflective sensor, red light, light-infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6918
EAN: 4021179297356
MPN:
O6P402
Unit Price (€ / pc.)
177.0482 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
177.05 € *
Price list
Quantity
Price per unit*
1 pcs.
177.0482 €
3 pcs.
172.4191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, O6P402, IFM electronic
Features
- Robust stainless steel housing for use in metalworking and in the automotive industry
- Resistant to oils and coolants
- High protection rating for the requirements of harsh industrial environments
- Very long range independent of the object colour
- Intuitive setting of sensitivity and output function
Technical specifications
Connection | cable connection | |
Version | reflecting light barrier | |
Output | PNP | |
Detecting distance | 0.05-5 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP65/IP67/IP68 | |
Voltage | 10-30 VDC | |
Power supply | 12 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |