O6P403 | IFM electronic
Reflecting light barrier, 0.05-5 m, NPN, 10-30 VDC, cable, PUR 3x0.25 mm², 5 m, IP65/IP67/IP68, O6P403
Order No.: 82P6919
EAN: 4021179297363
MPN:
O6P403
Unit Price (€ / pc.)
182.7126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
182.71 € *
Price list
Quantity
Price per unit*
1 pcs.
182.7126 €
3 pcs.
177.9288 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, O6P403, IFM electronic
Features
- Robust stainless steel housing for use in metalworking and in the automotive industry
- Resistant to oils and coolants
- High protection rating for the requirements of harsh industrial environments
- Very long range independent of the object colour
- Intuitive setting of sensitivity and output function
Technical specifications
Connection | Kabel, PUR 3x0,25 mm², 5 m | |
Output | NPN | |
Detecting distance | 0,05-5 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (umschaltbar) | |
Degree of protection (IP) | IP65/IP67/IP68 | |
Voltage | 10-30 VDC | |
Power supply | 12 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |