O6P703 | IFM electronic
Reflecting light barrier, 0.075-8 m, NPN, 10-30 VDC, cable, PUR 3x0.25 mm², 2 m, IP65/IP67, O6P703
Unit Price (€ / pc.)
262.8353 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
262.84 € *
Price list
Quantity
Price per unit*
1 pcs.
262.8353 €
3 pcs.
255.9452 €
*incl. VAT plus shipping costs
Subject to prior sale
Retro-reflective sensor, O6P703, IFM electronic
Features
- Robust housing for use in harsh industrial environments
- Programmable light-on/dark-on mode
- Very long range
- Sensitivity adjustable via teach buttons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.075-8 m | |
| Output | NPN | |
| Connection | cable, PUR 3x0.25 mm², 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |