O6P705 | IFM electronic
O6P705, Retro-reflective sensor, red light, light-infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6927
EAN: 4021179313858
MPN:
O6P705
Unit Price (€ / pc.)
258.4323 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
258.43 € *
Price list
Quantity
Price per unit*
1 pcs.
258.4323 €
3 pcs.
251.6612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, O6P705, IFM electronic
Features
- Robust housing for use in harsh industrial environments
- Programmable light-on/dark-on mode
- Very long range
- Sensitivity adjustable via teach buttons
Technical specifications
Connection | M8-connector | |
Version | reflecting light barrier | |
Output | NPN | |
Design | A | |
Detecting distance | 0.075-8 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 15 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |