O6S201 | IFM electronic

One way light barrier, 10 m, 10-30 VDC, M12-connector, IP65/IP67, O6S201

Order No.: 82P6929
EAN: 4021179279581
MPN:
O6S201
O6S201 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
74.5654 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.57 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5654 €
3 pcs.
71.3286 €
5 pcs.
68.3655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O6S201, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Very long range independent of the object colour
  • Excellent price/performance ratio
  • Clearly visible LED for indicating the readiness for operation
Technical specifications
Connection M12-Steckverbinder
Design A
Detecting distance 10 m
Product type Einweglichtschranke
Degree of protection (IP) IP65/IP67
Voltage 10-30 VDC
Power supply 11 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes