O6S202 | IFM electronic
O6S202, Through-beam sensor, red light, 10 m, IP 6infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6930
EAN: 4021179279598
MPN:
O6S202
Unit Price (€ / pc.)
74.5654 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.57 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5654 €
3 pcs.
71.3286 €
5 pcs.
68.3655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O6S202, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range independent of the object colour
- Excellent price/performance ratio
- Clearly visible LED for indicating the readiness for operation
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausführung | Einweglichtschranke | |
Bauform | A | |
Erfassungsabstand | 10 m | |
Schutzart (IP) | IP65/IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 11 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |