O6S302 | IFM electronic
One way light barrier, 10 m, 10-30 VDC, M8-connector, IP65/IP67/IP68/IP69K, O6S302
Order No.: 82P6935
EAN: 4021179275873
MPN:
O6S302
Unit Price (€ / pc.)
112.7644 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
112.76 € *
Price list
Quantity
Price per unit*
1 pcs.
112.7644 €
3 pcs.
109.6585 €
5 pcs.
106.7073 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O6S302, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Very long range independent of the object colour
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausführung | Einweglichtschranke | |
Bauform | A | |
Erfassungsabstand | 10 m | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
Spannung | 10-30 VDC | |
Stromversorgung | 11 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |