O6S402 | IFM electronic

One way light barrier, 10 m, 10-30 VDC, M12-connector, IP65/IP67/IP68, O6S402

Order No.: 82P6940
EAN: 4021179297417
MPN:
O6S402
O6S402 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
109.8132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.81 € *
Price list
Quantity
Price per unit*
1 pcs.
109.8132 €
3 pcs.
106.7668 €
5 pcs.
103.8989 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O6S402, IFM electronic

Features

  • Robust stainless steel housing for use in metalworking and in the automotive industry
  • Resistant to oils and coolants
  • High protection rating for the requirements of harsh industrial environments
  • Very long range independent of the object colour
Technical specifications
Connection M12-Steckverbinder
Design A
Detecting distance 10 m
Product type Einweglichtschranke
Degree of protection (IP) IP65/IP67/IP68
Voltage 10-30 VDC
Power supply 11 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes