O6S700 | IFM electronic
One way light barrier, 15 m, 10-30 VDC, cable, PUR 3x0.25 mm², 2 m, IP65/IP67, O6S700
Order No.: 82P6941
EAN: 4021179313933
MPN:
O6S700
Unit Price (€ / pc.)
211.4392 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
211.44 € *
Price list
Quantity
Price per unit*
1 pcs.
211.4392 €
3 pcs.
205.9176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O6S700, IFM electronic
Features
- Very long range
- Simple alignment due to visible laser light spot
- Extensive range of fixing components
- Robust housing for use in harsh industrial environments
Technical specifications
Connection | Kabel, PUR 3x0,25 mm², 2 m | |
Detecting distance | 15 m | |
Product type | Einweglichtschranke | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 10 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |