O6S701 | IFM electronic

One way light barrier, 15 m, 10-30 VDC, M12-connector, IP65/IP67, O6S701

Order No.: 82P6942
EAN: 4021179313940
MPN:
O6S701
O6S701 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
211.4392 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
211.44 € *
Price list
Quantity
Price per unit*
1 pcs.
211.4392 €
3 pcs.
205.9176 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O6S701, IFM electronic

Features

  • Very long range
  • Simple alignment due to visible laser light spot
  • Extensive range of fixing components
  • Robust housing for use in harsh industrial environments
Technical specifications
Connection M12-Steckverbinder
Design A
Detecting distance 15 m
Product type Einweglichtschranke
Degree of protection (IP) IP65/IP67
Voltage 10-30 VDC
Power supply 10 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes