O6T202 | IFM electronic

O6T202, Diffuse reflection sensor, red light, lighinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6946
EAN: 4021179279635
MPN:
O6T202
IFM electronic
O6T202 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
132.2328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.23 € *
Price list
Quantity
Price per unit*
1 pcs.
132.2328 €
3 pcs.
128.5676 €
5 pcs.
125.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, O6T202, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Intuitive setting of the range via potentiometer
  • User-friendly selection of light-on or dark-on via rotary switch
  • Excellent price/performance ratio
Technical specifications
Connection M8-connector
Version Reflexlichttaster
Output PNP
Design A
Detecting distance 5-500 mm
Switching logic light ON/dark ON
Degree of protection (IP) IP65/IP67
Voltage 10-30 VDC
Power supply 16 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes