O6T204 | IFM electronic

Diffuse sensor, 5-500 mm, NPN, 10-30 VDC, cable, PUR 3x0.25 mm², 2 m, IP65/IP67, O6T204

Order No.: 82P6948
EAN: 4021179279659
MPN:
O6T204
O6T204 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
134.6247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.62 € *
Price list
Quantity
Price per unit*
1 pcs.
134.6247 €
3 pcs.
130.8881 €
5 pcs.
127.3776 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, O6T204, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Intuitive setting of the range via potentiometer
  • User-friendly selection of light-on or dark-on via rotary switch
  • Excellent price/performance ratio
Technical specifications
Connection Kabel, PUR 3x0,25 mm², 2 m
Output NPN
Detecting distance 5-500 mm
Product type Reflexlichttaster
Switching logic Licht-EIN/Dunkel-EIN (umschaltbar)
Degree of protection (IP) IP65/IP67
Voltage 10-30 VDC
Power supply 16 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes