O6T210 | IFM electronic
Diffuse sensor, 5-500 mm, PNP, 10-30 VDC, M8-connector, IP65/IP67, O6T210
Order No.: 82P6952
EAN: 4021179302548
MPN:
O6T210
Unit Price (€ / pc.)
134.6247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.62 € *
Price list
Quantity
Price per unit*
1 pcs.
134.6247 €
3 pcs.
130.8881 €
5 pcs.
127.3776 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O6T210, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Intuitive setting of the range via potentiometer
- Complementary output function NO/NC
Technical specifications
Connection | M8-Steckverbinder | |
Activation time | 300 s | |
Output | PNP | |
Design | A | |
Detecting distance | 5-500 mm | |
Product type | Reflexlichttaster | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 16 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |