O6T302 | IFM electronic
O6T302, Diffuse reflection sensor, red light, lighinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6957
EAN: 4021179275897
MPN:
O6T302
Unit Price (€ / pc.)
176.2033 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
176.20 € *
Price list
Quantity
Price per unit*
1 pcs.
176.2033 €
3 pcs.
171.5980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O6T302, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Intuitive setting of range and output function
Technical specifications
Connection | M8-connector | |
Version | Reflexlichttaster | |
Output | PNP | |
Design | A | |
Detecting distance | 5-500 mm | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
Voltage | 10-30 VDC | |
Power supply | 16 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |