O6T401 | IFM electronic
Diffuse sensor, 5-500 mm, NPN, 10-30 VDC, M8-connector, IP65/IP67/IP68, O6T401
Order No.: 82P6965
EAN: 4021179294041
MPN:
O6T401
Unit Price (€ / pc.)
174.3826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
174.38 € *
Price list
Quantity
Price per unit*
1 pcs.
174.3826 €
3 pcs.
169.8130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O6T401, IFM electronic
Features
- Robust stainless steel housing for use in metalworking and in the automotive industry
- Resistant to oils and coolants
- High protection rating for the requirements of harsh industrial environments
- Intuitive setting of range and output function
Technical specifications
Connection | M8-Steckverbinder | |
Output | NPN | |
Design | A | |
Detecting distance | 5-500 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (umschaltbar) | |
Degree of protection (IP) | IP65/IP67/IP68 | |
Voltage | 10-30 VDC | |
Power supply | 16 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |