O6W202 | IFM electronic
Diffuse sensor, 25-400 mm, PNP, 10-30 VDC, M8-connector, IP65/IP67, O6W202
Order No.: 82P6970
EAN: 4021179344357
MPN:
O6W202
Unit Price (€ / pc.)
215.6756 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
215.68 € *
Price list
Quantity
Price per unit*
1 pcs.
215.6756 €
3 pcs.
210.0350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O6W202, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Intuitive setting of the sensitivity via potentiometer
- Particularly interference-immune background suppression even with strongly reflecting backgrounds
- Excellent price/performance ratio
Technical specifications
Connection | M8-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 25-400 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 30 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |