O7E201 | IFM electronic
O7E201, Through-beam sensor, red light, light-on minfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6972
EAN: 4021179255998
MPN:
O7E201
Unit Price (€ / pc.)
114.1210 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
114.12 € *
Price list
Quantity
Price per unit*
1 pcs.
114.1210 €
3 pcs.
110.9675 €
5 pcs.
107.9806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O7E201, IFM electronic
Features
- Particularly small housing for use where space is restricted
- For the reliable position detection in feeding and handling technology
- Small light spot and narrow light cone for detecting of small objects
- Ready for operation immediately thanks to fixed setting
- Very long range
Technical specifications
Connection | M8-connector | |
Version | one way light barrier | |
Output | PNP | |
Design | A | |
Detecting distance | 1.5 m | |
Switching logic | light ON | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 10 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |