O7H200 | IFM electronic
Diffuse sensor, 5-30 mm, PNP, 10-30 VDC, M8-connector, IP65, O7H200
Order No.: 82P6975
EAN: 4021179247443
MPN:
O7H200
Unit Price (€ / pc.)
176.2152 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
176.22 € *
Price list
Quantity
Price per unit*
1 pcs.
176.2152 €
3 pcs.
171.5980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O7H200, IFM electronic
Features
- Particularly small housing for use where space is restricted
- For the reliable position detection in feeding and handling technology
- Small light spot and narrow light cone for detecting of small objects
- Precise background suppression
- Simple alignment due to visible red light
Technical specifications
Connection | M8-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 5-30 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |