O7H210 | IFM electronic

Diffuse sensor, 3-100 mm, NPN, 10-30 VDC, M8-connector, IP65, O7H210

Order No.: 82P6985
EAN: 4021179256094
MPN:
O7H210
O7H210 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
176.2152 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
176.22 € *
Price list
Quantity
Price per unit*
1 pcs.
176.2152 €
3 pcs.
171.5980 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, O7H210, IFM electronic

Features

  • Particularly small housing for use where space is restricted
  • For the reliable position detection in feeding and handling technology
  • Small light spot and narrow light cone for detecting of small objects
  • Precise background suppression
  • Simple alignment due to visible red light
Technical specifications
Connection M8-Steckverbinder
Output NPN
Design A
Detecting distance 3-100 mm
Product type Reflexlichttaster
Switching logic Licht-EIN
Degree of protection (IP) IP65
Voltage 10-30 VDC
Power supply 20 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes