O8E200 | IFM electronic
One way light barrier, 3 m, PNP, 10-30 VDC, cable, PVC 3x0.08 mm², 2 m, IP65/IP67, O8E200
Order No.: 82P6992
EAN: 4021179305136
MPN:
O8E200
Unit Price (€ / pc.)
116.5248 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
116.52 € *
Price list
Quantity
Price per unit*
1 pcs.
116.5248 €
3 pcs.
113.3118 €
5 pcs.
110.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O8E200, IFM electronic
Features
- Particularly small housing for use where space is restricted
- For the reliable position detection in feeding and handling technology
- Precise detection of very small, very flat or highly reflective components
- Very long range
Technical specifications
Anschluss | Kabel, PVC 3x0,08 mm², 2 m | |
Ausgang | PNP | |
Erfassungsabstand | 3 m | |
Produkt-Art | Einweglichtschranke | |
Schaltlogik | Licht-EIN/Dunkel-EIN (programmierbar) | |
Schutzart (IP) | IP65/IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 15 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |