O8E203 | IFM electronic
One way light barrier, 3 m, NPN, 10-30 VDC, M8-connector, IP65/IP67, O8E203
Order No.: 82P6995
EAN: 4021179305167
MPN:
O8E203
Unit Price (€ / pc.)
115.4895 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.49 € *
Price list
Quantity
Price per unit*
1 pcs.
115.4895 €
3 pcs.
112.2884 €
5 pcs.
109.2658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O8E203, IFM electronic
Features
- Particularly small housing for use where space is restricted
- For the reliable position detection in feeding and handling technology
- Precise detection of very small, very flat or highly reflective components
- Ready for operation immediately thanks to fixed setting
- Very long range
Technical specifications
Connection | M8-Steckverbinder | |
Output | NPN | |
Design | A | |
Detecting distance | 3 m | |
Product type | Einweglichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 15 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |