O8E205 | IFM electronic

One way light barrier, 3 m, NPN, 10-30 VDC, M8-connector, IP65/IP67, O8E205

Order No.: 82P6997
EAN: 4021179305181
MPN:
O8E205
O8E205 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
115.4895 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.49 € *
Price list
Quantity
Price per unit*
1 pcs.
115.4895 €
3 pcs.
112.2884 €
5 pcs.
109.2658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O8E205, IFM electronic

Features

  • Particularly small housing for use where space is restricted
  • For the reliable position detection in feeding and handling technology
  • Precise detection of very small, very flat or highly reflective components
  • Ready for operation immediately thanks to fixed setting
  • Very long range
Technical specifications
Anschluss M8-Steckverbinder
Ausgang NPN
Bauform A
Erfassungsabstand 3 m
Produkt-Art Einweglichtschranke
Schaltlogik Dunkel-EIN
Schutzart (IP) IP65/IP67
Spannung 10-30 VDC
Stromversorgung 15 mA
Logistics
Ursprungsland SG
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes