O8H206 | IFM electronic
Diffuse sensor, 1-30 mm, PNP, 10-30 VDC, cable, PVC 3x0.08 mm², 2 m, IP65/IP67, O8H206
Order No.: 82P7004
EAN: 4021179302333
MPN:
O8H206
Unit Price (€ / pc.)
166.4929 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.49 € *
Price list
Quantity
Price per unit*
1 pcs.
166.4929 €
3 pcs.
161.8876 €
5 pcs.
157.5322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O8H206, IFM electronic
Features
- Compact light spot for precise detection even at longer distances
- Extremely reliable background suppression
- Installation within seconds, space-saving design
Technical specifications
Anschluss | Kabel, PVC 3x0,08 mm², 2 m | |
Ausgang | PNP | |
Erfassungsabstand | 1-30 mm | |
Produkt-Art | Reflexlichttaster | |
Schaltlogik | Licht-EIN/Dunkel-EIN (programmierbar) | |
Schutzart (IP) | IP65/IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 20 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |