O8H211 | IFM electronic
Diffuse sensor, 1-30 mm, NPN, 10-30 VDC, M8-connector, IP65/IP67, O8H211
Order No.: 82P7009
EAN: 4021179302388
MPN:
O8H211
Unit Price (€ / pc.)
164.8388 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
164.84 € *
Price list
Quantity
Price per unit*
1 pcs.
164.8388 €
3 pcs.
160.2811 €
5 pcs.
155.9614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O8H211, IFM electronic
Features
- Compact light spot for precise detection even at longer distances
- Extremely reliable background suppression
- Installation within seconds, space-saving design
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausgang | NPN | |
Bauform | A | |
Erfassungsabstand | 1-30 mm | |
Produkt-Art | Reflexlichttaster | |
Schaltlogik | Licht-EIN | |
Schutzart (IP) | IP65/IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 20 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |