O8H218 | IFM electronic

Diffuse sensor, 1-80 mm, PNP, 10-30 VDC, cable, PVC 3x0.08 mm², 2 m, IP65/IP67, O8H218

Order No.: 82P7016
EAN: 4021179302456
MPN:
O8H218
O8H218 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
166.4929 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.49 € *
Price list
Quantity
Price per unit*
1 pcs.
166.4929 €
3 pcs.
161.8876 €
5 pcs.
157.5322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, O8H218, IFM electronic

Features

  • Compact light spot for precise detection even at longer distances
  • Extremely reliable background suppression
  • Installation within seconds, space-saving design
Technical specifications
Anschluss Kabel, PVC 3x0,08 mm², 2 m
Ausgang PNP
Erfassungsabstand 1-80 mm
Produkt-Art Reflexlichttaster
Schaltlogik Licht-EIN/Dunkel-EIN (programmierbar)
Schutzart (IP) IP65/IP67
Spannung 10-30 VDC
Stromversorgung 20 mA
Logistics
Ursprungsland SG
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes