O8P200 | IFM electronic

Reflecting light barrier, 0.02-1.8 m, PNP, 10-30 VDC, cable, PVC 3x0.08 mm², 2 m, IP65/IP67, O8P200

Order No.: 82P7026
EAN: 4021179305075
MPN:
O8P200
O8P200 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
143.4545 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
143.45 € *
Price list
Quantity
Price per unit*
1 pcs.
143.4545 €
3 pcs.
139.4799 €
5 pcs.
135.7195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retro-reflective sensor, O8P200, IFM electronic

Features

  • Particularly small housing for use where space is restricted
  • For the reliable position detection in feeding and handling technology
  • Precise detection of very small, very flat or highly reflective components
  • Very long range
Technical specifications
Connection Kabel, PVC 3x0,08 mm², 2 m
Output PNP
Detecting distance 0,02-1,8 m
Product type Reflexionslichtschranke
Switching logic Licht-EIN/Dunkel-EIN (programmierbar)
Degree of protection (IP) IP65/IP67
Voltage 10-30 VDC
Power supply 20 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes