O8P201 | IFM electronic
Reflecting light barrier, 0.02-1.8 m, NPN, 10-30 VDC, cable, PVC 3x0.08 mm², 2 m, IP65/IP67, O8P201
Order No.: 82P7027
EAN: 4021179305082
MPN:
O8P201
Unit Price (€ / pc.)
142.0979 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
142.10 € *
Price list
Quantity
Price per unit*
1 pcs.
142.0979 €
3 pcs.
138.1709 €
5 pcs.
134.4462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, O8P201, IFM electronic
Features
- Particularly small housing for use where space is restricted
- For the reliable position detection in feeding and handling technology
- Precise detection of very small, very flat or highly reflective components
- Ready for operation immediately thanks to fixed setting
- Very long range
Technical specifications
Anschluss | Kabel, PVC 3x0,08 mm², 2 m | |
Ausgang | NPN | |
Erfassungsabstand | 0,02-1,8 m | |
Produkt-Art | Reflexionslichtschranke | |
Schaltlogik | Dunkel-EIN | |
Schutzart (IP) | IP65/IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 20 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |