O8S200 | IFM electronic
One way light barrier, 3 m, 10-30 VDC, cable, PVC 2x0.08 mm², 2 m, IP65/IP67, O8S200
Order No.: 82P7032
EAN: 4021179305198
MPN:
O8S200
Unit Price (€ / pc.)
100.3646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.36 € *
Price list
Quantity
Price per unit*
1 pcs.
100.3646 €
3 pcs.
97.5919 €
5 pcs.
94.9620 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O8S200, IFM electronic
Features
- Particularly small housing for use where space is restricted
- For the reliable position detection in feeding and handling technology
- Small light spot and narrow light cone for detecting of small objects
- Ready for operation immediately thanks to fixed setting
- Simple alignment due to visible red light
Technical specifications
Anschluss | Kabel, PVC 2x0,08 mm², 2 m | |
Erfassungsabstand | 3 m | |
Produkt-Art | Einweglichtschranke | |
Schutzart (IP) | IP65/IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 12 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |