O8S202 | IFM electronic

One way light barrier, 3 m, 10-30 VDC, M8-connector, IP65/IP67, O8S202

Order No.: 82P7034
EAN: 4021179305211
MPN:
O8S202
O8S202 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
100.3646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.36 € *
Price list
Quantity
Price per unit*
1 pcs.
100.3646 €
3 pcs.
97.5919 €
5 pcs.
94.9620 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O8S202, IFM electronic

Features

  • Particularly small housing for use where space is restricted
  • For the reliable position detection in feeding and handling technology
  • Small light spot and narrow light cone for detecting of small objects
  • Ready for operation immediately thanks to fixed setting
  • Simple alignment due to visible red light
Technical specifications
Anschluss M8-Steckverbinder
Bauform A
Erfassungsabstand 3 m
Produkt-Art Einweglichtschranke
Schutzart (IP) IP65/IP67
Spannung 10-30 VDC
Stromversorgung 12 mA
Logistics
Ursprungsland SG
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes