O8T202 | IFM electronic
Diffuse sensor, 180 mm, PNP, 10-30 VDC, M8-connector, IP65/IP67, O8T202
Order No.: 82P7037
EAN: 4021179305242
MPN:
O8T202
Unit Price (€ / pc.)
139.5632 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
139.56 € *
Price list
Quantity
Price per unit*
1 pcs.
139.5632 €
3 pcs.
135.6957 €
5 pcs.
132.0424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O8T202, IFM electronic
Features
- Particularly small housing for use where space is restricted
- For the reliable position detection in feeding and handling technology
- Precise detection of very small, very flat or highly reflective components
- Very long range
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 180 mm | |
Produkt-Art | Reflexlichttaster | |
Schaltlogik | Licht-EIN/Dunkel-EIN (programmierbar) | |
Schutzart (IP) | IP65/IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 20 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |