O8T203 | IFM electronic

Diffuse sensor, 180 mm, NPN, 10-30 VDC, M8-connector, IP65/IP67, O8T203

Order No.: 82P7038
EAN: 4021179305259
MPN:
O8T203
O8T203 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
138.0519 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
138.05 € *
Price list
Quantity
Price per unit*
1 pcs.
138.0519 €
3 pcs.
134.2320 €
5 pcs.
130.6263 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, O8T203, IFM electronic

Features

  • Particularly small housing for use where space is restricted
  • For the reliable position detection in feeding and handling technology
  • Precise detection of very small, very flat or highly reflective components
  • Ready for operation immediately thanks to fixed setting
  • Very long range
Technical specifications
Anschluss M8-Steckverbinder
Ausgang NPN
Bauform A
Erfassungsabstand 180 mm
Produkt-Art Reflexlichttaster
Schaltlogik Licht-EIN
Schutzart (IP) IP65/IP67
Spannung 10-30 VDC
Stromversorgung 20 mA
Logistics
Ursprungsland SG
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes