O8T205 | IFM electronic
Diffuse sensor, 180 mm, NPN, 10-30 VDC, M8-connector, IP65/IP67, O8T205
Order No.: 82P7040
EAN: 4021179305273
MPN:
O8T205
Unit Price (€ / pc.)
138.0519 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
138.05 € *
Price list
Quantity
Price per unit*
1 pcs.
138.0519 €
3 pcs.
134.2320 €
5 pcs.
130.6263 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O8T205, IFM electronic
Features
- Particularly small housing for use where space is restricted
- For the reliable position detection in feeding and handling technology
- Precise detection of very small, very flat or highly reflective components
- Ready for operation immediately thanks to fixed setting
- Very long range
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausgang | NPN | |
Bauform | A | |
Erfassungsabstand | 180 mm | |
Produkt-Art | Reflexlichttaster | |
Schaltlogik | Licht-EIN | |
Schutzart (IP) | IP65/IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 20 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |