OA0102 | IFM electronic

One way light barrier, 25-50 m, 20-250 V AC/DC, connection terminal 1.5 mm², IP65, OA0102

Order No.: 82P7042
EAN: 4021179170666
MPN:
OA0102
OA0102 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
297.9284 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
297.93 € *
Price list
Quantity
Price per unit*
1 pcs.
297.9284 €
3 pcs.
290.1220 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, OA0102, IFM electronic

Features

  • Very long range
  • Intuitive setting of sensitivity and duration of switching delay
  • Programmable light-on/dark-on mode
  • With function check output to signal soiling or maladjustment
  • LED display to check operation, switching status and function
Technical specifications
Anschluss Anschlussklemme 1,5 mm²
Erfassungsabstand 25-50 m
Produkt-Art Einweglichtschranke
Schaltlogik Licht-EIN/Dunkel-EIN (programmierbar)
Schutzart (IP) IP65
Spannung 20-250 V AC/DC
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes