OA0104 | IFM electronic
Reflecting light barrier, 0.25-10 m, relay, 20-250 V AC/DC, connection terminal 1.5 mm², IP65, OA0104
Order No.: 82P7043
EAN: 4021179170680
MPN:
OA0104
Unit Price (€ / pc.)
353.4181 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
353.42 € *
Price list
Quantity
Price per unit*
1 pcs.
353.4181 €
3 pcs.
344.5169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OA0104, IFM electronic
Features
- Very long range
- Intuitive setting of sensitivity and duration of switching delay
- Programmable light-on/dark-on mode
- With function check output to signal soiling or maladjustment
- LED display to check operation, switching status and function
Technical specifications
Anschluss | Anschlussklemme 1,5 mm² | |
Ausgang | Relais | |
Erfassungsabstand | 0,25-10 m | |
Produkt-Art | Reflexionslichtschranke | |
Schaltlogik | Licht-EIN/Dunkel-EIN (programmierbar) | |
Schutzart (IP) | IP65 | |
Spannung | 20-250 V AC/DC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |