OA0105 | IFM electronic
Reflecting light barrier, 0.25-10 m, relay, 20-250 V AC/DC, connection terminal 1.5 mm², IP65, OA0105
Order No.: 82P7044
EAN: 4021179170697
MPN:
OA0105
Unit Price (€ / pc.)
398.4715 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
398.47 € *
Price list
Quantity
Price per unit*
1 pcs.
398.4715 €
3 pcs.
388.4398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OA0105, IFM electronic
Features
- Very long range
- Intuitive setting of sensitivity and duration of switching delay
- Programmable light-on/dark-on mode
- With function check output to signal soiling or maladjustment
- LED display to check operation, switching status and function
Technical specifications
Connection | Anschlussklemme 1,5 mm² | |
Output | Relais | |
Detecting distance | 0,25-10 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP65 | |
Voltage | 20-250 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |