OA0106 | IFM electronic

Reflecting light barrier, 0.2-8 m, relay, 20-250 V AC/DC, connection terminal 1.5 mm², IP65, OA0106

Order No.: 82P7045
EAN: 4021179170703
MPN:
OA0106
OA0106 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
396.5318 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
396.53 € *
Price list
Quantity
Price per unit*
1 pcs.
396.5318 €
3 pcs.
386.5358 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retro-reflective sensor, OA0106, IFM electronic

Features

  • Very long range
  • Intuitive setting of sensitivity and duration of switching delay
  • Programmable light-on/dark-on mode
  • With function check output to signal soiling or maladjustment
  • LED display to check operation, switching status and function
Technical specifications
Connection Anschlussklemme 1,5 mm²
Output Relais
Detecting distance 0,2-8 m
Product type Reflexionslichtschranke
Switching logic Licht-EIN/Dunkel-EIN (programmierbar)
Degree of protection (IP) IP65
Voltage 20-250 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes