OA0107 | IFM electronic

Reflecting light barrier, 0.2-8 m, relay, 20-250 V AC/DC, connection terminal 1.5 mm², IP65, OA0107

Order No.: 82P7046
EAN: 4021179170710
MPN:
OA0107
OA0107 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
440.0739 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
440.07 € *
Price list
Quantity
Price per unit*
1 pcs.
440.0739 €
3 pcs.
428.9950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retro-reflective sensor, OA0107, IFM electronic

Features

  • Very long range
  • Intuitive setting of sensitivity and duration of switching delay
  • Programmable light-on/dark-on mode
  • With function check output to signal soiling or maladjustment
  • LED display to check operation, switching status and function
Technical specifications
Anschluss Anschlussklemme 1,5 mm²
Ausgang Relais
Erfassungsabstand 0,2-8 m
Produkt-Art Reflexionslichtschranke
Schaltlogik Licht-EIN/Dunkel-EIN (programmierbar)
Schutzart (IP) IP65
Spannung 20-250 V AC/DC
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes