OA5101 | IFM electronic
One way light barrier, 50 m, 10-36 VDC, connection terminal 1.5 mm², IP65, OA5101
Order No.: 82P7049
EAN: 4021179170994
MPN:
OA5101
Unit Price (€ / pc.)
213.7002 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
213.70 € *
Price list
Quantity
Price per unit*
1 pcs.
213.7002 €
3 pcs.
208.0953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OA5101, IFM electronic
Features
- Very long range
- Robust housing for use in harsh industrial environments
- Emission of invisible infrared light
- LED display to check the operating status
Technical specifications
Anschluss | Anschlussklemme 1,5 mm² | |
Erfassungsabstand | 50 m | |
Produkt-Art | Einweglichtschranke | |
Schutzart (IP) | IP65 | |
Spannung | 10-36 VDC | |
Stromversorgung | 50 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |