OA5102 | IFM electronic

One way light barrier, 50 m, PNP/NPN, 10-36 VDC, connection terminal 1.5 mm², IP65, OA5102

Order No.: 82P7050
EAN: 4021179171007
MPN:
OA5102
OA5102 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
289.8364 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
289.84 € *
Price list
Quantity
Price per unit*
1 pcs.
289.8364 €
3 pcs.
282.2442 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, OA5102, IFM electronic

Features

  • Very long range
  • Intuitive setting of sensitivity and duration of switching delay
  • Programmable light-on/dark-on mode
  • With function check output to signal soiling or maladjustment
  • LED display to check operation, switching status and function
Technical specifications
Anschluss Anschlussklemme 1,5 mm²
Ausgang PNP/NPN
Erfassungsabstand 50 m
Produkt-Art Einweglichtschranke
Schaltlogik Licht-EIN/Dunkel-EIN (programmierbar)
Schutzart (IP) IP65
Spannung 10-36 VDC
Stromversorgung 50 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes