OA5106 | IFM electronic
Reflecting light barrier, 0.2-8 m, PNP/NPN, 10-36 VDC, connection terminal 1.5 mm², IP65, OA5106
Order No.: 82P7052
EAN: 4021179171045
MPN:
OA5106
Unit Price (€ / pc.)
393.4259 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
393.43 € *
Price list
Quantity
Price per unit*
1 pcs.
393.4259 €
3 pcs.
383.5251 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OA5106, IFM electronic
Features
- Very long range
- Intuitive setting of sensitivity and duration of switching delay
- Programmable light-on/dark-on mode
- With function check output to signal soiling or maladjustment
- LED display to check operation, switching status and function
Technical specifications
Anschluss | Anschlussklemme 1,5 mm² | |
Ausgang | PNP/NPN | |
Erfassungsabstand | 0,2-8 m | |
Produkt-Art | Reflexionslichtschranke | |
Schaltlogik | Licht-EIN/Dunkel-EIN (programmierbar) | |
Schutzart (IP) | IP65 | |
Spannung | 10-36 VDC | |
Stromversorgung | 50 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |