OA5209 | IFM electronic

Diffuse sensor, 5-2750 mm, PNP/NPN, 10-36 VDC, connection terminal 1.5 mm², IP65, OA5209

Order No.: 82P7054
EAN: 4021179171403
MPN:
OA5209
OA5209 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
412.8586 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
412.86 € *
Price list
Quantity
Price per unit*
1 pcs.
412.8586 €
3 pcs.
402.4580 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, OA5209, IFM electronic

Features

  • Very long range
  • Intuitive setting of sensitivity and duration of switching delay
  • Programmable light-on/dark-on mode
  • With function check output to signal soiling or maladjustment
  • LED display to check operation, switching status and function
Technical specifications
Anschluss Anschlussklemme 1,5 mm²
Ausgang PNP/NPN
Erfassungsabstand 5-2750 mm
Produkt-Art Reflexlichttaster
Schaltlogik Licht-EIN/Dunkel-EIN (programmierbar)
Schutzart (IP) IP65
Spannung 10-36 VDC
Stromversorgung 50 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes