OF5018 | IFM electronic
One way light barrier, 4 m, 10-36 VDC, cable, PUR 2x0.34 mm², 2 m, IP67, OF5018
Order No.: 82P7066
EAN: 4021179172530
MPN:
OF5018
Unit Price (€ / pc.)
134.3153 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.32 € *
Price list
Quantity
Price per unit*
1 pcs.
134.3153 €
3 pcs.
130.6025 €
5 pcs.
127.0920 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OF5018, IFM electronic
Features
- Compact housing for use where space is restricted
- Robust metal housing for use in harsh industrial environments
- Long range
- LED display to check the operating status
Technical specifications
Anschluss | Kabel, PUR 2x0,34 mm², 2 m | |
Erfassungsabstand | 4 m | |
Produkt-Art | Einweglichtschranke | |
Schutzart (IP) | IP67 | |
Spannung | 10-36 VDC | |
Stromversorgung | 20 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |