OF5022 | IFM electronic
One way light barrier, 4 m, PNP, 10-36 VDC, M12-connector, IP65, OF5022
Order No.: 82P7069
EAN: 4021179172578
MPN:
OF5022
Unit Price (€ / pc.)
182.7126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
182.71 € *
Price list
Quantity
Price per unit*
1 pcs.
182.7126 €
3 pcs.
177.9288 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OF5022, IFM electronic
Features
- Intuitive setting of the sensitivity via potentiometer
- With function check output to signal soiling or maladjustment
- Robust metal housing for use in harsh industrial environments
- Programmable light-on/dark-on mode
- LED display to check operation, switching status and function
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 4 m | |
Produkt-Art | Einweglichtschranke | |
Schaltlogik | Licht-EIN/Dunkel-EIN (programmierbar) | |
Schutzart (IP) | IP65 | |
Spannung | 10-36 VDC | |
Stromversorgung | 30 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |