OF5024 | IFM electronic

Reflecting light barrier, 0.2-0.8 m, PNP, 10-36 VDC, cable, PUR 3x0.34 mm², 2 m, IP67, OF5024

Order No.: 82P7070
EAN: 4021179172592
MPN:
OF5024
OF5024 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
192.8871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
192.89 € *
Price list
Quantity
Price per unit*
1 pcs.
192.8871 €
3 pcs.
187.8177 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retro-reflective sensor, OF5024, IFM electronic

Features

  • Compact housing for use where space is restricted
  • Robust metal housing for use in harsh industrial environments
  • Programmable light-on/dark-on mode
  • LED display to check operation, switching status and function
Technical specifications
Anschluss Kabel, PUR 3x0,34 mm², 2 m
Ausgang PNP
Erfassungsabstand 0,2-0,8 m
Produkt-Art Reflexionslichtschranke
Schaltlogik Licht-EIN/Dunkel-EIN (programmierbar)
Schutzart (IP) IP67
Spannung 10-36 VDC
Stromversorgung 30 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes