OF5027 | IFM electronic

Diffuse sensor, 1-400 mm, PNP, 10-36 VDC, M12-connector, IP65, OF5027

Order No.: 82P7073
EAN: 4021179172622
MPN:
OF5027
OF5027 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
227.7422 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
227.74 € *
Price list
Quantity
Price per unit*
1 pcs.
227.7422 €
3 pcs.
221.7684 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, OF5027, IFM electronic

Features

  • Intuitive setting of the sensitivity via potentiometer
  • With function check output to signal soiling or maladjustment
  • Robust metal housing for use in harsh industrial environments
  • Programmable light-on/dark-on mode
  • With very focussed light beam
Technical specifications
Anschluss M12-Steckverbinder
Ausgang PNP
Bauform A
Erfassungsabstand 1-400 mm
Produkt-Art Reflexlichttaster
Schaltlogik Licht-EIN/Dunkel-EIN (programmierbar)
Schutzart (IP) IP65
Spannung 10-36 VDC
Stromversorgung 35 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes