OF5032 | IFM electronic
Diffuse sensor, 1-200 mm, PNP, 10-36 VDC, cable, PUR 3x0.34 mm², 6 m, IP67, OF5032
Order No.: 82P7074
EAN: 4021179172677
MPN:
OF5032
Unit Price (€ / pc.)
224.7315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
224.73 € *
Price list
Quantity
Price per unit*
1 pcs.
224.7315 €
3 pcs.
218.8410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OF5032, IFM electronic
Features
- Compact housing for use where space is restricted
- Robust stainless steel housing for use in harsh industrial environments
- Programmable light-on/dark-on mode
- LED display to check operation, switching status and function
- With long cable
Technical specifications
Anschluss | Kabel, PUR 3x0,34 mm², 6 m | |
Ausgang | PNP | |
Erfassungsabstand | 1-200 mm | |
Produkt-Art | Reflexlichttaster | |
Schaltlogik | Licht-EIN/Dunkel-EIN (programmierbar) | |
Schutzart (IP) | IP67 | |
Spannung | 10-36 VDC | |
Stromversorgung | 30 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |