OF5048 | IFM electronic

Diffuse sensor, 1-200 mm, NPN, 10-36 VDC, cable, PUR 3x0.34 mm², 2 m, IP67, OF5048

Order No.: 82P7075
EAN: 4021179172837
MPN:
OF5048
OF5048 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
206.2270 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.23 € *
Price list
Quantity
Price per unit*
1 pcs.
206.2270 €
3 pcs.
200.8244 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, OF5048, IFM electronic

Features

  • Compact housing for use where space is restricted
  • Robust metal housing for use in harsh industrial environments
  • Programmable light-on/dark-on mode
  • LED display to check operation, switching status and function
Technical specifications
Anschluss Kabel, PUR 3x0,34 mm², 2 m
Ausgang NPN
Erfassungsabstand 1-200 mm
Produkt-Art Reflexlichttaster
Schaltlogik Licht-EIN/Dunkel-EIN (programmierbar)
Schutzart (IP) IP67
Spannung 10-36 VDC
Stromversorgung 30 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes