OF5050 | IFM electronic
Reflecting light barrier, 0.05-2 m, NPN, 10-36 VDC, cable, PUR 3x0.34 mm², 2 m, IP67, OF5050
Order No.: 82P7077
EAN: 4021179172851
MPN:
OF5050
Unit Price (€ / pc.)
186.2469 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
186.25 € *
Price list
Quantity
Price per unit*
1 pcs.
186.2469 €
3 pcs.
181.3679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OF5050, IFM electronic
Features
- Compact housing for use where space is restricted
- Robust metal housing for use in harsh industrial environments
- Programmable light-on/dark-on mode
- LED display to check operation, switching status and function
Technical specifications
Anschluss | Kabel, PUR 3x0,34 mm², 2 m | |
Ausgang | NPN | |
Erfassungsabstand | 0,05-2 m | |
Produkt-Art | Reflexionslichtschranke | |
Schaltlogik | Licht-EIN/Dunkel-EIN (programmierbar) | |
Schutzart (IP) | IP67 | |
Spannung | 10-36 VDC | |
Stromversorgung | 30 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |